Manufacturer Part #
EEE-TK1V221UP
TK Series 35 V 220 uF 125 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Panasonic Industry EEE-TK1V221UP - Product Specification
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
Panasonic Industry EEE-TK1V221UP - Technical Attributes
Attributes Table
| Series: | TK |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 270mA |
| ESR (Equivalent Series Resistance): | 3Ω |
| Lead Spacing: | 4.6mm |
| Operating Temp-Max: | 125°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 77µA |
| Dimension: | L 10.2mm x D 10mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.44
1,000
$0.43
2,000
$0.425
2,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel