U.FL-R-SMT-1(40) in Reel by Hirose Electric | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT-1(40)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Hirose Electric U.FL-R-SMT-1(40) - Technical Attributes
Attributes Table
Type: BNC
Termination: Solder
Termination Style: Vertical
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section