Manufacturer Part #
EEU-FM1V122S
EEU-FM Series 35 V 1200 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1529 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1V122S - Product Specification
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
Panasonic Industry EEU-FM1V122S - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 1200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3300mA |
| Impedance: | 17mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.455
300
$0.445
500
$0.44
2,000
$0.425
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole