Manufacturer Part #
A-CCS 020-Z-SM
A-CCS Series 20 Position 1.27 mm Pitch Closed Frame Tin PLCC Socket
Product Specification Section
  ASSMANN WSW Components A-CCS 020-Z-SM - Product Specification
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
	ASSMANN WSW Components A-CCS 020-Z-SM - Technical Attributes
Attributes Table
	| Type: | PLCC Socket | 
| Style: | SMT | 
| No of Pins: | 20 | 
| Termination Style/Mounting: | Solder | 
| Terminal Pitch: | 1.27mm | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Matte-Tin | 
| Rated Current: | 1A | 
| Rated Voltage: | 250V | 
| Material: | Polyamide | 
| Insulation Resistance: | 10GΩ | 
| Operating Temp Range: | -40°C to +105°C | 
| Dielectric Withstanding Voltage: | 1000V | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 22 Weeks
  Quantity
  Unit Price
  39
  $0.73
  156
  $0.705
  390
  $0.69
  975
  $0.68
  1,560+
  $0.655
 Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Mounting Method:
Surface Mount