Manufacturer Part #
SKRPADE010
SKRP Series SPST 4 N Black Straight SMT Non-Illuminated Tactile Switch
Product Specification Section
Alps Electric SKRPADE010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKRPADE010 - Technical Attributes
Attributes Table
Switch Operation: | On-Mom |
Circuitry: | SPST |
Rated Voltage (VAC): | 250VAC |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Operating Force: | 400gf |
Termination Style: | J-Lead |
Operating Temperature: | -30°C to +85°C |
Dimension: | H 2.5mm x L 4.2mm x W 3.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount