Manufacturer Part #
IPS70R600P7SAKMA1
Single N-Channel 700 V 600 mOhm 10.5 nC CoolMOS™ Power Mosfet - TO-251
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPS70R600P7SAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IPS70R600P7SAKMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 700V |
| Drain-Source On Resistance-Max: | 0.6Ω |
| Rated Power Dissipation: | 43.1W |
| Qg Gate Charge: | 10.5nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 8.5A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 5.5ns |
| Fall Time: | 23ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 364pF |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
75
$0.255
4,500
$0.25
15,000
$0.245
22,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole