Manufacturer Part #
17051331201
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
HARTING 17051331201 - Product Specification
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
HARTING 17051331201 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Vertical |
| No of Positions: | 133 |
| No of Rows: | 7 |
| Pitch: | 2 mm |
| Termination: | Press-fit |
| Material: | Thermoplastic Resin |
| Contact Resistance: | 20mΩ |
| Current Rating: | 1A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Beige |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
13
$6.26
39
$6.21
65
$6.18
130
$6.15
260+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole