Manufacturer Part #
FC4SDCBMF9.8304-T1
C4SD Series 9.8304 MHz ±30 ppm 20 pF -20 to +70°C 11.70 x 5 mm SMT Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/S Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Fox FC4SDCBMF9.8304-T1 - Product Specification
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
Fox FC4SDCBMF9.8304-T1 - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 9.8304MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 0.1mW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.7mm x W 5mm |
| No of Pins: | 2 |
| Package Style: | HC-49/S |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
4,000
$0.102
5,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount