Manufacturer Part #
NVMFS5C612NLWFAFT1G
60V, 250A, 1.36mOhm, N-Channel, AEC-Q101, SO-8FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVMFS5C612NLWFAFT1G - Product Specification
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
onsemi NVMFS5C612NLWFAFT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.36mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 91nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 38A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 47ns |
| Rise Time: | 51ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 6660pF |
| Package Style: | DFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,500
$2.25
3,000+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount