Manufacturer Part #
CT8132SK-IL4
CT813x Series 1.7 to 5.5 V 145 nA Omnipolar Hall Effect/Magnetic Sensor - LGA-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:LGA-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Allegro MicroSystems CT8132SK-IL4 - Product Specification
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
Allegro MicroSystems CT8132SK-IL4 - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 20mA |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 0.5µA |
| Sensing Range: | ±0.9mT |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +155°C |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,547,000
USA:
2,547,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LGA-4
Mounting Method:
Surface Mount