Manufacturer Part #
BZX79C3V3
BZX79C Series 500 mW 3.3 V 100 mA Through Hole Zener Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BZX79C3V3 - Product Specification
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
onsemi BZX79C3V3 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 25µA |
| Working Voltage-Nom: | 3.3V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The BZX79C3V3 is a part of BZX79C Series 500 mW 3.3 V 100 mA Zener Diode available in- DO-35 Through Hole Package
Features:
- Power Dissipation:500 mW
- Operating and Storage Temperature Range:-65°C to 200°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.0251
1,250
$0.0244
3,000
$0.0239
12,500
$0.0231
30,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole