Manufacturer Part #
MOC3011M
MOC3011 Series 1 Channel 250 V 4170 Vrms Triac Optocoupler Through Hole-DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC3011M - Product Specification
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
onsemi MOC3011M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 250V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
T?????????????he MOC3011M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.
Features:
- High input-output isolation voltage
- Excellent IFT stability
- 250 V peak blocking voltage
- Operating temperature -40° C to +85° C
Applications:
- Solenoid/valve controls and industrial controls
- Traffic lights and static AC power switch
- Vending machines and motor control
- Incandescent lamp dimmers
- Solid state relay and lamp ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.20
2,000
$0.196
7,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole