Manufacturer Part #
ISC230N10NM6ATMA1
Single N-Channel 100 V 23 mOhm 9.3 nC OptiMOS Power Mosfet - PG-TDSON-8 FL
Product Specification Section
Infineon ISC230N10NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/13/2025 Details and Download
Location Change
12/31/2024 Details and Download
Part Status:
Active
Active
Infineon ISC230N10NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 23mΩ |
Rated Power Dissipation: | 3W |
Qg Gate Charge: | 7.4nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 7.7A |
Turn-on Delay Time: | 4.5ns |
Turn-off Delay Time: | 6.5ns |
Rise Time: | 1ns |
Fall Time: | 9ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.8V |
Technology: | OptiMOS |
Input Capacitance: | 530pF |
Series: | OptiMOS 6 |
Package Style: | TDSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
135,000
USA:
135,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.385
10,000
$0.38
20,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount