text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08QA2CDNE

HCS08 Series 2 KB Flash 160 B RAM 20 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08QA2CDNE - Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 160B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC9S08QA2CDNE is a part of MC9S08QA4 series cost-effective, high-performance 8-bit microcontroller units featuring 1.8 to 3.3-volt operation, on-chip memory, two very low-power stop modes and low-voltage detection with reset or interrupt.

Features:

  • 8-bit HCS08 Central Processor Unit (CPU)
  • Integrated Third-Generation Flash Memory and RAM
  • Flexible Clock Options
  • Input/Output (I/O) Lines
  • Integrated Analog Peripherals
  • Analog comparator module (ACMP)
  • Two Timer Modules
  • System Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4900
Multiple Of:
2450
Total
$8,036.00
USD
Quantity
Unit Price
2,450+
$1.64
Product Variant Information section