Manufacturer Part #
LLS1V103MELB
LS Series 10000 uF 35 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Nichicon LLS1V103MELB - Product Specification
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
Nichicon LLS1V103MELB - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 10000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3610mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 30mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$2.10
25
$2.06
75
$2.03
200
$2.01
500+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Snap Mount