Manufacturer Part #
KAS1104ET
KAS Series SPST 4 Position Extended Actuator PC Slide DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:39 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch KAS1104ET - Product Specification
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
E-Switch KAS1104ET - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Slide |
| Operating Force: | 1000gf |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.895
30
$0.87
75
$0.85
200
$0.83
400+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Mounting Method:
Through Hole