Manufacturer Part #
5555163-2
6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
TE Connectivity 5555163-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:MODULAR JACK ASSEMBLYDescription of ChangesQuantity of product reduced in the tray. Reason for Changes:The product was out of the tray (easy to drop the product). To prevent Quality hazards, Quantity of product reduced in the tray.Fiirst Ship Date of Changed Items (Changed Parts Only):20-MAR-2023
Part Status:
TE Connectivity 5555163-2 - Technical Attributes
| Style: | Standard Jack |
| No of Positions: | 6 |
| Mounting Method: | Through Hole |
Features & Applications
Single Port Modular Jacks are available in side or top entry and shielded or unshielded. The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm. They are designed for direct mounting on pc boards and ease of soldering and board cleaning. The shielded modular jacks are available with and without panel grounds.
5555163-2 is a side entry (right angle), thru hole, six position, unshielded housing with four contacts loaded and includes panel stops. No LEDs or grounding options. Meets Cat 3 performance requirements.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
126 per Tray
Mounting Method:
Through Hole