text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-BA45XI

CY14B104NA Series 4 Mb (256 K x 16) 3.6 V Surface Mount nvSRAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Infineon CY14B104NA-BA45XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ms
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
299
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$8,264.36
USD
Quantity
Unit Price
299+
$27.64
Product Variant Information section