Manufacturer Part #
FDN327N
N-Channel 20V 70 mOhm 1.8 V Specified PowerTrench Mosfet - SSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
onsemi FDN327N - Product Specification
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
onsemi FDN327N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 70mΩ |
| Rated Power Dissipation: | 460|mW |
| Qg Gate Charge: | 4.5nC |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN327N is a 20 V 70 mΩ N-Ch 1.8 Vgs Specified PowerTrench Mosfet uses high voltage PowerTrench process. It has been optimized for power management applications
Features:
- 2 A, 20 V
- RDS(ON) = 70 mΩ @ VGS = 4.5 V
- RDS(ON) = 80 mΩ @ VGS = 2.5 V
- RDS(ON) = 120 mΩ @ VGS = 1.8 V
- Low gate charge
- Fast switching speed
- High performance trench technology for extremelylow RDS(on)
Applications:
- Load switch
- Battery protection
- Power management
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.105
9,000
$0.102
15,000
$0.101
30,000
$0.0994
60,000+
$0.0969
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount