Manufacturer Part #
293D155X9025A2TE3
1.5 µF 25 V 1206 (3216 Metric) 6.7Ohm Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D155X9025A2TE3 - Product Specification
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
Vishay 293D155X9025A2TE3 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 1.5µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 6.7Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.11A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0849
4,000
$0.0834
6,000
$0.0825
10,000
$0.0815
20,000+
$0.0792
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount