Manufacturer Part #
300SP1J1BLKM2QE
300 Series 5 A SPDT On-None-On PC Through Hole Miniature Rocker Switch
Product Specification Section
  E-Switch 300SP1J1BLKM2QE - Product Specification
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
	E-Switch 300SP1J1BLKM2QE - Technical Attributes
Attributes Table
	| Switch Operation: | On-None-On | 
| Circuitry: | SPDT | 
| Current Rating: | 5A | 
| Termination Style: | Straight Thru Hole | 
| Contact Material: | Silver | 
| Rated Voltage (VAC): | 120VAC | 
| Voltage Rating: | 28V | 
| Insulation Resistance: | 1000MΩ | 
| Contact Plating: | Silver | 
| Actuator Style: | Concave | 
| Dielectric Withstanding Voltage: | 1000V | 
| Operating Temperature: | -30°C to +85°C | 
| Dimension: | L 16.9mm x W 9.27mm x H 20.6mm | 
| Mounting Method: | Through Hole | 
Features & Applications
Pricing Section
 Global Stock:
 3,193
  USA: 
 3,193
 Factory Lead Time:
 11 Weeks
  Quantity
  Unit Price
  1
  $2.23
  20
  $2.19
  40
  $2.16
  125
  $2.12
  250+
  $2.08
 Product Variant Information section
Available Packaging
Package Qty:
54 per Tray
Mounting Method:
Through Hole