text.skipToContent text.skipToNavigation

Manufacturer Part #

640250-7

SL-156 7 Position Crimp Locking Ramp Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1523
Product Specification Section
TE Connectivity 640250-7 - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Natural
Features & Applications

The AMP SL-156 connectors are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers.

The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).

Product Facts:

  • Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 centers
  • Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2 mm] and a limited 16 AWG [1.29–1.42 mm] (2550–2800 CMA) 
  • Two-piece interconnection system (connector/header)
  • Housing made of flame retardant nylon
  • Available in 1- through 24-position connector configurations
  • Connectors are end-to-end stackable
  • Wire-to-board system offers polarization with friction lock for positive mating

The 640250-7 Wire to Board SL-156 Housing is a 7 position receptacle designed for crimp contacts.

See Related Product for mating options and Accessories for contacts.

See page 58 of the datasheet in the download center for complete technical details.

Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
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
$0.19
USD
Quantity
Unit Price
1
$0.193
150
$0.189
500
$0.184
1,500
$0.181
5,000+
$0.173
Product Variant Information section