text.skipToContent text.skipToNavigation

Manufacturer Part #

TPI8011NRL

TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TPI8011NRL - Technical Attributes
Attributes Table
Directional: Bi-Directional
Peak Output Current: 30A
Reverse Leakage Current: 10µA
Standoff Voltage: 70V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 80V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,725.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.63