text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016-80-5I-S2AE

SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF016-80-5I-S2AE - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST26VF016-80-5I-S2AE is a part of SST26VF series Flash Memory. It has an standard industria operating temperature ranging from  -40°C to +85°C, it comes in SOIC-8 package.

The SST26VF016 Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. Operating at frequencies reaching 80 MHz, the SST26VF016 / SST26VF032 enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.  

Features:

  • Serial Interface Architecture - Nibble-wide multiplexed I/O’s with SPI-like serial command structure: Mode 0 and Mode 3 - Single-bit, SPI backwards compatible: Read, Fast Read, and JEDEC ID Readit/s sustained data rate
  • Continuous Linear Burst Modes – 8/16/32/64 Byte linear burst with wrap-around
  • Low Power Consumption: – Active Read current: 12 mA (typical @ 80 MHz) – Standby Current: 8 μA (typical)
  • Fast Erase and Byte-Program: – Chip-Erase time: 35 ms (typical) – Sector-/Block-Erase time: 18 ms (typical)
  • Page-Program – 256 Bytes per page – Fast Page Program time in 1 ms (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Four 8 KByte top and bottom parameter overlay blocks – Two 32 KByte top and bottom overlay blocks – Uniform 64 KByte overlay blocks - 62 Blocks
  • Software Write Protection – Individual Block-Locking - 64 KByte blocks, two 32 KByte blocks, and eight 8
  • Packages Available – 8-contact WSON (6mm x 5mm) – 8-lead SOIC (200 mil)
  • All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
30
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
630
Multiple Of:
90
Total
$926.10
USD
Quantity
Unit Price
90
$1.52
180
$1.50
270
$1.49
450+
$1.47
Product Variant Information section