Manufacturer Part #
LAA127S
LAA127 Dual SPST Normally Open 8-Pin Surface Mount OptoMOS Relay
Littelfuse LAA127S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Input Deactivation Control Changes for LAA127 and LBB127Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of a change to the data sheet parameter ?Input Control Current to Deactivate? and the addition of an ?Input Control Voltage to Deactivate? parameter. The minimum ?Input Control Current to Deactivate? rating is being reduced from 0.4 mA to 0.1 mA. A new parameter, ?Input Control Voltage to Deactivate?, is being added to the data sheet with a minimum rating of 0.8 V. These changes are effective immediately and are documented in the updated data sheets available onthe Littelfuse website.Reason for Change:To ensure the security of supply for these products, an alternative supplier of the input LED was qualified and put into production. Over time, this more efficient LED exhibited a tendency to maintain the activated state of some Solid State Relays (SSRs) at lower input currents than its predecessor. Whereas the previous less efficient LED was not able to sustain operation with an input current of 0.4 mA, the replacement LED could. Reducing the minimum input control current to 0.1 mA guarantees the SSRs will deactivate as expected.
Part Status:
Available Packaging
Package Qty:
50 per Tube