Manufacturer Part #
KMT011NGJLHS
KMT Series SPST-NO 32 V 1 N J-Lead Surface Mount Tactile Switch
Product Specification Section
C&K KMT011NGJLHS - Product Specification
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
C&K KMT011NGJLHS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 25mA |
Insulation Resistance: | 50MΩ |
Actuation Force: | 1N |
Contact Material: | Silver |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 0.65mm x L 3.4mm x W 2.4mm |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel