Manufacturer Part #
SML-512MWT86
SML-512 Series Yellow Green 0603 140° Diffused 40 mcd 2.1 V High Brightness LED
Product Specification Section
ROHM SML-512MWT86 - Product Specification
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
ROHM SML-512MWT86 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow Green |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 25mA |
Intensity: | 40mcd |
Viewing Angle: | 140° |
Wavelength: | 575nm |
Rated Power: | 65mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0796
6,000+
$0.0771
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount