Manufacturer Part #
EEU-FR0J222B
EEU-FR Series 6.3 V 2200 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FR0J222B - Product Specification
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
Panasonic Industry EEU-FR0J222B - Technical Attributes
Attributes Table
Series: | FR |
Type: | Radial |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2180mA |
Impedance: | 0.02Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
2,500
$0.25
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole