Manufacturer Part #
BPW20RF
920 nm ±50° Sensitivity 10 V 1 nA Through Hole Silicon Photodiode - TO-5
Product Specification Section
Vishay BPW20RF - Product Specification
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
Vishay BPW20RF - Technical Attributes
Attributes Table
Wavelength: | 920nm |
Bandwidth: | 400nm to 1100nm |
Angle of Half Sensitivity: | ±50° |
Power Dissipation: | 300mW |
Viewing Angle: | 100° |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | TO-5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-5
Mounting Method:
Through Hole