Manufacturer Part #
BPW20RF
920 nm ±50° Sensitivity 10 V 1 nA Through Hole Silicon Photodiode - TO-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-5 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay BPW20RF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BPW20RF - Technical Attributes
Attributes Table
| Wavelength: | 920nm |
| Bandwidth: | 400nm to 1100nm |
| Angle of Half Sensitivity: | ±50° |
| Power Dissipation: | 300mW |
| Viewing Angle: | 100° |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | TO-5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
500+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-5
Mounting Method:
Through Hole