Manufacturer Part #
LTST-S220KFKT
Orange 2.15 x 0.6 x 1 mm 130° Clear 90 mcd 2.4 V Surface Mount LED
Product Specification Section
LITEON LTST-S220KFKT - Product Specification
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
LITEON LTST-S220KFKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Orange |
Lens Type: | Clear |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 80mA |
Intensity: | 90mcd |
Viewing Angle: | 130° |
Wavelength: | 611nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0804 (2010 Metric) |
Dimension: | H 1mm x L 2.15mm x W 0.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0241
8,000
$0.0237
12,000
$0.0235
16,000
$0.0233
20,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount