Manufacturer Part #
2213627-4
4 Signal Contact ANSI C136.41 Rotatable Dimming Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2531 | ||||||||||
TE Connectivity 2213627-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: Dimmable Photocontrol Receptacle Assembly, Rotating Dimming Receptacle AssemblyGeneral Description of ChangesTo improve productivity and optimize material handling, TE will be updating the packaging method for the listed part numbers. The wire bundling process and partitions currently applied to the these part numbers will be eliminated. Moving forward, products will be packaged without bundling or partitions, using kraft paper as protective material to maintain product integrity and performance during transit and handling. Part numbers remain unaffected in form, fit, or function. Standard packaging quantities will not be affected and all other packaging materials will continue to be used as currently. This change has been internally validated based on TE Connectivity specifications to guarantee quality and performance.Reason for Changes:Enhance operational efficiency and optimize material handlingFirst Ship Date of Changed Items (Changed Parts Only):10-DEC-2025
Part Status:
TE Connectivity 2213627-4 - Technical Attributes
| Type: | Receptacle |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 7 |
| Mating Type: | Push - Pull |
| Termination: | Crimp |
Available Packaging
Package Qty:
100 per Box