Manufacturer Part #
ECA-1AM331
M Series 330 uF 10 V Ø6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1431 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1AM331 - Product Specification
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
Panasonic Industry ECA-1AM331 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 330mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0432
500
$0.0423
2,000
$0.0409
5,000
$0.04
20,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole