Manufacturer Part #
LQP03HQ1N2W02D
Fixed Inductors 0201 1.2nH 1100mA 13GHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Murata LQP03HQ1N2W02D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 1.2nH |
| Rated Current-Max: | 1.1A |
| Tolerance (nH): | ±0.05nH |
| DC Resistance-Max: | 0.04Ω |
| Self Resonance Frequency: | 17GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 500MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount