MC9S08JM60CGT in Tray by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08JM60CGT

HCS08 Series 60 KB Flash 4 KB RAM 48 MHz 8-Bit Microcontroller - QFN-48EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08JM60CGT - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/LIN/SCI/SPI/USB
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Moisture Sensitivity Level: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$7,566.00
USD
Quantity
Unit Price
1,300+
$5.82
Product Variant Information section