Manufacturer Part #
MPQ4433GLE-AEC1-P
MPQ4433 Series 36 V 3 A SMT Synchronous Step-Down Converter - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ4433GLE-AEC1-P - Product Specification
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
Monolithic Power Systems MPQ4433GLE-AEC1-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.3V to 36V |
| Output Current-Max: | 3A |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.75MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 10µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500
$2.14
1,000
$2.12
1,500
$2.11
2,000+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount