Manufacturer Part #
STY50N105DK5
N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247
Product Specification Section
STMicroelectronics STY50N105DK5 - Product Specification
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
STMicroelectronics STY50N105DK5 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1050V |
Drain-Source On Resistance-Max: | 0.12Ω |
Rated Power Dissipation: | 625W |
Qg Gate Charge: | 204nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 46A |
Turn-on Delay Time: | 40.6ns |
Turn-off Delay Time: | 262ns |
Rise Time: | 64.5ns |
Fall Time: | 49.5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Technology: | MDmesh |
Input Capacitance: | 6675pF |
Package Style: | MAX-247 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
600+
$18.70
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
MAX-247
Mounting Method:
Through Hole