Manufacturer Part #
1-1703061-2
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-1703061-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of ChangesDear Valued Customer, The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity 1-1703061-2 - Technical Attributes
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 6.35 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 600V |
| Material: | Polyamide |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Holder |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1500 per Bag
Mounting Method:
Cable Mount