Manufacturer Part #
2N2905A PBFREE
2N2905A Series 60 V 600 mA PNP Through Hole Silicon Transistor - TO-39
Product Specification Section
Central Semiconductor 2N2905A PBFREE - Product Specification
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
Central Semiconductor 2N2905A PBFREE - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Epitaxial |
CE Voltage-Max: | 60V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 0.8W |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 1.6V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 10nA |
Frequency - Transition: | 200MHz |
Operating Temp Range: | -65°C to +200°C |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$1.59
30
$1.57
100
$1.54
250
$1.53
750+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-39
Mounting Method:
Through Hole