text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0181-007F

Standard LEDs - SMD SMD 0805 GREEN

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Dialight 599-0181-007F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 340mcd
Viewing Angle: 140°
Wavelength: 525nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
4,000+
$0.147
Product Variant Information section