text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM38222GR-P

6V Input, 2A Dual Channels Module Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM38222GR-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 2A
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 93%
No. of Outputs: 2
Quiescent Current: 45µA
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,265.00
USD
Quantity
Unit Price
500
$2.53
1,000
$2.50
1,500+
$2.48
Product Variant Information section