Manufacturer Part #
PAP-12V-S
PA Series 2.0 mm 12 Position Crimp with secure locking device Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
JST PAP-12V-S - Product Specification
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
JST PAP-12V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 12 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The PAP-12V-S is a part of PA Series 12 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.
Features:
- Secure Locking device
- Interchangeable between crimp and IDc socket
- Secondary retainers
- Harness variation
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0651
400
$0.0635
1,500
$0.0615
4,000
$0.06
15,000+
$0.0567
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk