text.skipToContent text.skipToNavigation

Référence fabricant

PAP-12V-S

PA Series 2.0 mm 12 Position Crimp with secure locking device Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Code de date: 2418
Product Specification Section
JST PAP-12V-S - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The PAP-12V-S is a part of PA Series 12 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDc socket
  • Secondary retainers
  • Harness variation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Sockets

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,07 $
USD
Quantité
Prix unitaire
1
$0.0651
400
$0.0635
1 500
$0.0615
4 000
$0.06
15 000+
$0.0567