Manufacturer Part #
2098762-4
Contact, female0.64, 22 AWG, CuNiSi, Sn
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2098762-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesNOTIFICATION ONLY!!! This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Reason for Changes:Document clarification.Dear Customer, we hereby inform you about a change of packaging material. The reason for this change is to increase the integrity of the packing system. The change follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The packaging implementation follows a certified quality management system in accordance with standard automotive requirements.
General Product Description: Multiple part numbersDescription of ChangesCapacity Addition. TE Connectivity is adding additional tool to the GenY Terminal Product Family in the Greensboro, NC Facility. The existing tools will remain in production. There will be no change to Form, Fit, or Function.Reason for Changes:Product improvement. This die will allow changeovers to take part offline and not shutting down the press and to improve changeover time as well as imrpove press utilization.
General Product Description:Explanation for new localization production tools 11-0036061 for Gen-y Contact (P/N: 2098762-1 2098762-4)Description of ChangesFor China local customer requirement Gen-y CONTACT , the new localization production tools (11-0036061) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tools , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market .Other Region customer do not need to change the China part ,only keep original source partReason for Changes:New product.Customer Request: TE China Plant are building new localization tools(11-0036061) to increase die capacity for GEN-Y parts to meet customer demandFirst Date To Ship (Changed Parts Only):07-DEC-2022
General Product Description:Explanation for new localization production tools 11-0036061 for Gen-y Contact (P/N:2098762-1 2098762-4)Description of ChangesFor China local customer requirement Gen-y CONTACT , the new localization production tools (11-0036061) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tools , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market .Other Region customer do not need to change the China part ,only keep original source part. Reason for Changes:New product.Customer Request: TE China Plant are building new localization tools(11-0036061) to increase die capacity for GEN-Y parts to meet customer demandFirst Date To Ship (Changed Parts Only):07-DEC-2022
Part Status:
TE Connectivity 2098762-4 - Technical Attributes
| Type: | Stamped |
| No of Positions: | 1 |
| Termination Style: | Crimp |
| Contact Plating: | Pre-Tin |
| Wire Gauge: | AWG 22 |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Cable Mount