text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R91H473KA37D

0603 0.047 uF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R91H473KA37D - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.60
USD
Quantity
Unit Price
4,000
$0.0149
12,000
$0.0145
20,000
$0.0144
60,000
$0.014
100,000+
$0.0137