text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-C-83-SE

Vero SE 29C (Gen 8), 3000K 80CRI, 180lm/W, 16000lm, 49.2mm x 0mm, 29.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2432
Product Specification Section
Bridgelux BXRC-30E10K0-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 16003lm
Efficacy-Typ: 185lm/W
Viewing Angle: 120°
Forward (Drive) Current: 4.75A
Test Current: 1.3A
Forward Voltage: 66.7V
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,262.50
USD
Quantity
Unit Price
50+
$25.25