Manufacturer Part #
JS1400CFQ
JS1400 Series 5-position Navigation Switches 4mm Actuator Gull Wing Silver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch JS1400CFQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/06/2022 Details and Download
Reason for change: Production moved from China to Vietnam. Proposed change: Two groups: For green, new orders entered after 11/9/22 will be produced in Vietnam instead of the current location of China. For orange, new orders entered after 12/1/22 will be produced in Vietnam instead of the current location of China
Part Status:
Active
Active
E-Switch JS1400CFQ - Technical Attributes
Attributes Table
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 360gf |
| Actuator Style: | Top Actuator |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +70°C |
| Dimension: | H 2.8mm x L 7.7mm x W 7.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
850+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount