Manufacturer Part #
EMMC32G-KC30-01B01
32 GB -25C to +85C eMMC 5.1 (HS400) 3.3 V 8x8.5x0.9 Flash Memory Card - FGBA-153
Product Specification Section
Kingston EMMC32G-KC30-01B01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation
05/07/2025 Details and Download
Change Description:Kingston?s eMMC devices based on Micron B16C 265Gb TLC NAND Flash are now End of Life (EOL). Due to the B16C flash die being discontinued at the Micron foundry, future support for B16C-based devices will no longer be available. For continued support and improved availability, Kingston offers a replacement device based on the Micron 512Gb B57T TLC NAND die. There will be changes to the eMMC controller and NAND flash die for the replacement devices. Specific parts that are EOL, along with recommended replacement parts.Last Time Buy (LTB) Date: 1-Oct-25 Last Time Ship (LTS) date: 1-Jan-26
Part Status:
Obsolete
Obsolete
Kingston EMMC32G-KC30-01B01 - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 32GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -25°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
152
$11.72
304+
$11.62
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount