Manufacturer Part #
VSMA1094600
VSMA Series 940 nm 1.5 A 120° Surface Mount High Power Infrared Emitting Diode
Product Specification Section
Vishay VSMA1094600 - Product Specification
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
Vishay VSMA1094600 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±60° |
| Intensity: | 1950mW/sr |
| Forward (Drive) Current: | 5A |
| Forward Voltage: | 3.7V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
600+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount