Manufacturer Part #
MBRM140T3G
MBRM140T Series 40 V 1 A Surface Mount Schottky Power Rectifier - POWERMITE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel Package Style:POWERMITE-2 (DO-216AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MBRM140T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | POWERMITE-2 (DO-216AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRM140T3G is a Schottky Power Rectifier with average rectified current 1 A, available in small footprint package.
The advanced packaging techniques are used to provide a higly highly efficient micro miniature, space saving surface mount Rectifier.
Features:
- Low Profile − Maximum Height of 1.1 mm
- Small Footprint − Footprint Area of 8.45 mm2
- Low VF Provides Higher Efficiency and Extends Battery Life
- Supplied in 12 mm Tape and Reel
- Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
- ESD Ratings:
- Human Body Model = 3B (> 16000 V)
- Machine Model = C (> 400 V)
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Applications:
- Cellular and cordless phones
- Chargers
- Notebook computers
- Printers
- PDAs and PCMCIA cards
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
12,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount